Part Details for CDR35BP103BFUR\\W by Kyocera AVX Components
Overview of CDR35BP103BFUR\\W by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP103BFUR\\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J4679
|
Newark | Capacitor, ceramic,10000Pf,100Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BP103BFUR\\W Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $8.6700 | Buy Now |
DISTI #
CDR35BP103BFUR\\W
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 1% SMD 1825 (0.01%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR35BP103BFUR\\W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$25.9459 / $29.9894 | Buy Now |