Part Details for CDR35BP103BFWS\M500 by Kyocera AVX Components
Overview of CDR35BP103BFWS\M500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000ARWZ | Analog Devices | Isolated DC/DC Converter | |
ADUM5000ARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter |
Price & Stock for CDR35BP103BFWS\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR35BP103BFWS\M500TR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.3068 | Buy Now |
DISTI #
CDR35BP103BFWS\M50
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 1% SMD 1825 (0.001%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR35BP103BFWS\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$43.5724 | Buy Now |
DISTI #
CDR35BP103BFWS\M500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 1% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$3.9000 / $4.0600 | Buy Now |
DISTI #
C1S127007945434
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 1500 |
|
$44.9200 | Buy Now |