Part Details for CDR35BP153AJUS\\M1K by Kyocera AVX Components
Overview of CDR35BP153AJUS\\M1K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP153AJUS\\M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP153AJUS\\M1K
|
Avnet Americas | Cap Ceramic 0.015uF 50V C0G 5% 1825 Bulk - Tape and Reel (Alt: CDR35BP153AJUS\\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$15.1027 / $17.2886 | Buy Now |
DISTI #
CDR35BP153AJUS\\M1K
|
Avnet Americas | Cap Ceramic 0.015uF 50V C0G 5% 1825 Bulk - Tape and Reel (Alt: CDR35BP153AJUS\\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$15.1027 / $17.2886 | Buy Now |