Part Details for CDR35BP203AFSR\\M500 by Kyocera AVX Components
Overview of CDR35BP203AFSR\\M500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP203AFSR\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP203AFSR\\M50
|
Avnet Americas | Cap Ceramic 0.02uF 50V C0G 1% 1825 Bulk - Tape and Reel (Alt: CDR35BP203AFSR\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$51.2179 / $58.6310 | Buy Now |
DISTI #
CDR35BP203AFSR5
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$21.6000 | Buy Now |