Part Details for CDR35BP203AFUS\\W by Kyocera AVX Components
Overview of CDR35BP203AFUS\\W by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP203AFUS\\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J4939
|
Newark | Capacitor, ceramic,20Nf,50Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BP203AFUS\\W Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $8.6700 | Buy Now |
DISTI #
CDR35BP203AFUS\\W
|
Avnet Americas | Cap Ceramic 0.02uF 50V C0G 1% SMD 1825 (0.001%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR35BP203AFUS\\W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$51.8918 / $59.9789 | Buy Now |
DISTI #
CDR35BP203AFUSW
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 120 | 0 |
|
$21.6000 | Buy Now |