Part Details for CDR35BP223AFUS\M1K by Kyocera AVX Components
Overview of CDR35BP223AFUS\M1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP223AFUS\M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR35BP223AFUS\M1KTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.5183 | Buy Now |
DISTI #
CDR35BP223AFUS\M1K
|
Avnet Americas | Cap Ceramic 0.022uF 50V C0G 1% SMD 1825 (0.001%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR35BP223AFUS\M1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$36.7286 | Buy Now |
DISTI #
CDR35BP223AFUS\M1K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$58.4300 | Buy Now |