Part Details for CDR35BX104BKSS\\W by Kyocera AVX Components
Overview of CDR35BX104BKSS\\W by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX104BKSS\\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX104BKSS\\W
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, BX, 1825 [4564 Metric] - Waffle Pack (Alt: CDR35BX104BKSS\\W) RoHS: Not Compliant Min Qty: 358 Package Multiple: 30 Container: Waffle Pack | 0 |
|
RFQ |