There are no models available for this part yet.
Overview of CDR35BX224AKUR\M500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000ARWZ | Analog Devices | Isolated DC/DC Converter | |
ADUM5000ARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter |
Price & Stock for CDR35BX224AKUR\M500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR35BX224AKUR\M500TR-ND
|
DigiKey | SMP MLC HI-REL Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6077 / $7.3418 | Buy Now | |
DISTI #
CDR35BX224AKUR\M50
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% SMD 1825 (0.01%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR35BX224AKUR\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$11.6662 | Buy Now | |
DISTI #
CDR35BX224AKUR\M500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$15.8400 / $16.4800 | Buy Now |