Part Details for CDR6D23MNNP-100NC by Sumida Corporation
Overview of CDR6D23MNNP-100NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR6D23MNNP-100NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR6D23MNNP-100NC-ND
|
DigiKey | FIXED IND 10UH 1.3A 103.8MOHM SM Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6213 | Buy Now |
DISTI #
CDR6D23MNNP-100NC
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 25% 100kHz Ferrite 1.3A SMD T/R - Tape and Reel (Alt: CDR6D23MNNP-100NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.4026 / $0.6299 | Buy Now |
DISTI #
851-CDR6D23MNNP100NC
|
Mouser Electronics | Power Inductors - SMD 10uH 1.75A 0.083ohms | 0 |
|
$0.5880 / $0.6090 | Order Now |
|
Future Electronics | CDR Series 10 uH 25 % Tolerance 1.75 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6000 / $0.8050 | Buy Now |
DISTI #
CDR6D23MNNP-100NC
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 25% 100kHz Ferrite 1.3A SMD T/R - Tape and Reel (Alt: CDR6D23MNNP-100NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.4026 / $0.6299 | Buy Now |
Part Details for CDR6D23MNNP-100NC
CDR6D23MNNP-100NC CAD Models
CDR6D23MNNP-100NC Part Data Attributes:
|
CDR6D23MNNP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR6D23MNNP-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2626 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for CDR6D23MNNP-100NC
This table gives cross-reference parts and alternative options found for CDR6D23MNNP-100NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR6D23MNNP-100NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR6D23MNNP-100NB | General Purpose Inductor, 10uH, 25%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT | Sumida Corporation | CDR6D23MNNP-100NC vs CDR6D23MNNP-100NB |