Part Details for CDR6D23MNNP-180NC by Sumida Corporation
Overview of CDR6D23MNNP-180NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR6D23MNNP-180NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR6D23MNNP-180NC-ND
|
DigiKey | FIXED IND 18UH 1A 158.8 MOHM SMD Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6213 | Buy Now |
DISTI #
CDR6D23MNNP-180NC
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 25% 100KHz Ferrite 1A Carrier T/R - Tape and Reel (Alt: CDR6D23MNNP-180NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.4026 / $0.6299 | Buy Now |
DISTI #
851-CDR6D23MNNP180NC
|
Mouser Electronics | Power Inductors - SMD 18uH 1.3A 0.127ohms | 0 |
|
$0.5830 / $0.6010 | Order Now |
|
Future Electronics | CDR Series 18 uH 25 % Tolerance 1.3 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5900 / $0.7950 | Buy Now |
Part Details for CDR6D23MNNP-180NC
CDR6D23MNNP-180NC CAD Models
CDR6D23MNNP-180NC Part Data Attributes
|
CDR6D23MNNP-180NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR6D23MNNP-180NC
Sumida Corporation
General Purpose Inductor, 18uH, 25%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2626 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.159 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |