Part Details for CDR6D28MNNP-2R0NC by Sumida Corporation
Overview of CDR6D28MNNP-2R0NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDR6D28MNNP-2R0NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR6D28MNNP-2R0NC-ND
|
DigiKey | FIXED IND 2UH 2.9A 37.5 MOHM SMD Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5863 | Buy Now |
DISTI #
CDR6D28MNNP-2R0NC
|
Avnet Americas | Ind Power Shielded Wirewound 2uH 25% 100KHz Ferrite 2.9A Carrier T/R - Tape and Reel (Alt: CDR6D28MNNP-2R0NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.3894 / $0.5944 | Buy Now |
DISTI #
851-CDR6D28MNNP2R0NC
|
Mouser Electronics | Power Inductors - SMD 2uH 2.9A 25% LO PRO HYBRD INDCTR RoHS: Compliant | 0 |
|
$0.5870 | Order Now |
|
Future Electronics | CDR Series 2 uH 25 % Tolerance 4.75 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.5150 | Buy Now |
DISTI #
CDR6D28MNNP-2R0NC
|
Avnet Americas | Ind Power Shielded Wirewound 2uH 25% 100KHz Ferrite 2.9A Carrier T/R - Tape and Reel (Alt: CDR6D28MNNP-2R0NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.3894 / $0.5944 | Buy Now |
Part Details for CDR6D28MNNP-2R0NC
CDR6D28MNNP-2R0NC CAD Models
CDR6D28MNNP-2R0NC Part Data Attributes:
|
CDR6D28MNNP-2R0NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR6D28MNNP-2R0NC
Sumida Corporation
General Purpose Inductor, 2uH, 25%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Case/Size Code | 2626 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0375 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |