Part Details for CDR74NP-100NC by Sumida Corporation
Overview of CDR74NP-100NC by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for CDR74NP-100NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 988 |
|
RFQ | ||
|
Quest Components | POWER INDUCTOR, 10UH, SURFACE MOUNT | 190 |
|
$1.0500 / $3.0000 | Buy Now |
Part Details for CDR74NP-100NC
CDR74NP-100NC CAD Models
CDR74NP-100NC Part Data Attributes
|
CDR74NP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR74NP-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 25%, 1 Element, SMD, 3028, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3028 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3028 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 7.1 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.64 A | |
Self Resonance Frequency | 29.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 25% |