Part Details for CDR7D43MNNP-180NC by Sumida Corporation
Overview of CDR7D43MNNP-180NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CDR7D43MNNP-180NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR7D43MNNP-180NC-ND
|
DigiKey | FIXED IND 18UH 1.6A 93.6MOHM SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6380 | Buy Now |
DISTI #
CDR7D43MNNP-180NC
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 25% 100KHz Ferrite 1.6A Carrier T/R - Tape and Reel (Alt: CDR7D43MNNP-180NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4303 / $0.6468 | Buy Now |
DISTI #
851-CDR7D43MNNP180NC
|
Mouser Electronics | Power Inductors - SMD SMD Hybrid Inductor Shielded | 0 |
|
$0.5990 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5600 | Buy Now |
Part Details for CDR7D43MNNP-180NC
CDR7D43MNNP-180NC CAD Models
CDR7D43MNNP-180NC Part Data Attributes
|
CDR7D43MNNP-180NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR7D43MNNP-180NC
Sumida Corporation
General Purpose Inductor, 18uH, 25%, 1 Element, Ferrite-Core, SMD, 2929, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2929 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2929 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0936 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4.3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | CORE MATERIAL: MANGANESE-ZINC & NICKEL-ZINC FERRITE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |