Part Details for CDRA1BYU50-190U-F5PL-X10 by SMC Corporation of America
Overview of CDRA1BYU50-190U-F5PL-X10 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL |
Price & Stock for CDRA1BYU50-190U-F5PL-X10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74924557
|
RS | ROTARY ACTUATOR, RACK & PINION TYPE, CRA1 SERIES | SMC Corporation CDRA1BYU50-190U-F5PL-X10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$582.0000 | RFQ |