Part Details for CDRH103RNP-470NC-B by Sumida Corporation
Overview of CDRH103RNP-470NC-B by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH103RNP-470NC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH103RNP-470NC-B-ND
|
DigiKey | FIXED IND 47UH 1.2A 299 MOHM SMD Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6562 | Buy Now |
DISTI #
CDRH103RNP-470NC-B
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 30% 100kHz Ferrite 1.2A SMD T/R - Tape and Reel (Alt: CDRH103RNP-470NC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4448 / $0.6653 | Buy Now |
DISTI #
851-CDRH103RNP470NCB
|
Mouser Electronics | Power Inductors - SMD 47uH 1.43A 0.2389ohm RoHS: Compliant | 0 |
|
$0.6160 / $1.3800 | Order Now |
|
Future Electronics | CDRH Series 47 uH 30 % Tolerance 1.43 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5760 | Buy Now |
DISTI #
CDRH103RNP-470NC-B
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 30% 100kHz Ferrite 1.2A SMD T/R - Tape and Reel (Alt: CDRH103RNP-470NC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4448 / $0.6653 | Buy Now |
Part Details for CDRH103RNP-470NC-B
CDRH103RNP-470NC-B CAD Models
CDRH103RNP-470NC-B Part Data Attributes:
|
CDRH103RNP-470NC-B
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH103RNP-470NC-B
Sumida Corporation
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4039 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4039 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.299 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |