Part Details for CDRH104NP-120MC by Sumida Corporation
Overview of CDRH104NP-120MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH104NP-120MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH104NP-120MC-ND
|
DigiKey | FIXED IND 12UH 2.25A 54 MOHM SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5696 | Buy Now |
DISTI #
CDRH104NP-120MC
|
Avnet Americas | Inductor Power Shielded Wirewound 12uH 20% 1kHz 2.25A SMD T/R - Tape and Reel (Alt: CDRH104NP-120MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3749 / $0.5775 | Buy Now |
DISTI #
851-CDRH104NP-120MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Shielded RoHS: Compliant | 0 |
|
$0.5350 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5000 | Buy Now |
|
Quest Components | 4800 |
|
$1.0050 / $2.6800 | Buy Now |
Part Details for CDRH104NP-120MC
CDRH104NP-120MC CAD Models
CDRH104NP-120MC Part Data Attributes
|
CDRH104NP-120MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH104NP-120MC
Sumida Corporation
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3935 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 5 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 8.9 mm | |
Packing Method | Tape | |
Rated Current-Max | 2.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |