There are no models available for this part yet.
Overview of CDRH104NP-270MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH104NP-270MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDRH104NP-270MC-ND
|
DigiKey | FIXED IND 27UH 1.45A 110MOHM SMD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5696 | Buy Now | |
DISTI #
CDRH104NP-270MC
|
Avnet Americas | Inductor Power Shielded Wirewound 27uH 20% 1kHz 1.45A SMD T/R - Tape and Reel (Alt: CDRH104NP-270MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4631 / $0.5006 | Buy Now | |
DISTI #
851-CDRH104NP-270MC
|
Mouser Electronics | Power Inductors - SMD 27uH 1.45A 20% 1KHz SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.5350 / $1.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5000 | Buy Now |
CAD Models for CDRH104NP-270MC by Sumida Corporation
Part Data Attributes for CDRH104NP-270MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
3935
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
3935
|
Construction
|
Magnetically Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.11 Ω
|
Inductance-Nom (L)
|
27 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Height
|
5 mm
|
Package Length
|
9.8 mm
|
Package Style
|
SMT
|
Package Width
|
8.9 mm
|
Packing Method
|
Tape
|
Rated Current-Max
|
1.45 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|