Part Details for CDRH104NP-820MC by Sumida Corporation
Overview of CDRH104NP-820MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDRH104NP-820MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH104NP-820MC-ND
|
DigiKey | FIXED IND 82UH 840MA 360MOHM SMD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5696 | Buy Now |
DISTI #
CDRH104NP-820MC
|
Avnet Americas | Ind Power Shielded Wirewound 82uH 20% 1KHz 840mA Carrier T/R - Tape and Reel (Alt: CDRH104NP-820MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4631 / $0.5006 | Buy Now |
DISTI #
851-CDRH104NP-820MC
|
Mouser Electronics | Power Inductors - SMD 82uH 0.84A 20% 1KHz SMD LP INDUCTOR RoHS: Compliant | 808 |
|
$0.5350 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5000 | Buy Now |
Part Details for CDRH104NP-820MC
CDRH104NP-820MC CAD Models
CDRH104NP-820MC Part Data Attributes
|
CDRH104NP-820MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH104NP-820MC
Sumida Corporation
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3935 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 8.9 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |