Part Details for CDRH104R-150NC by Sumida Corporation
Overview of CDRH104R-150NC by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH104R-150NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INDUCTOR,POWER,15UH,3.60A,SMD | 235 |
|
$0.6825 / $1.4625 | Buy Now |
|
Quest Components | INDUCTOR,POWER,15UH,3.60A,SMD | 344 |
|
$1.6500 / $4.0000 | Buy Now |
Part Details for CDRH104R-150NC
CDRH104R-150NC CAD Models
CDRH104R-150NC Part Data Attributes
|
CDRH104R-150NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH104R-150NC
Sumida Corporation
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 4039,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4039 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida |