CDRH104R-220NC
Sumida Corporation
Description: General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 4039,

Overview of CDRH104R-220NC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDRH104R-220NC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 1170
  • 1 $1.9603
  • 613 $0.9017
  • 1,110 $0.8233
$0.8233 / $1.9603 Buy Now
Quest Components 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 640
  • 1 $3.7500
  • 101 $2.3125
  • 433 $2.0625
$2.0625 / $3.7500 Buy Now

CAD Models for CDRH104R-220NC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDRH104R-220NC by Sumida Corporation

CDRH104R-220NC
Sumida Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUMIDA CORP
Package Description
4039
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Sumida
Want to compare parts?
  1. CDRH104R-220NC
    Sumida Corporation
    General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 4039,
    VS

Related Parts for CDRH104R-220NC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH104R-220NC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH104R-220NC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH104R-220NC would you like to use for your alert(s)?
  • Please alert me when CDRH104R-220NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH104R-220NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH104R-220NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH104R-220NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH104R-220NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH104R-220NC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: