-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2278-1-ND
|
DigiKey | FIXED IND 15UH 3.1A 50 MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36679 In Stock |
|
$0.6538 / $1.1100 | Buy Now |
DISTI #
CDRH104RNP-150NC
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 30% 100KHz Ferrite 3.1A Carrier T/R - Tape and Reel (Alt: CDRH104RNP-150NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.5280 / $0.8054 | Buy Now |
DISTI #
851-CDRH104RNP-150NC
|
Mouser Electronics | Power Inductors - SMD 15uH 3.1A RoHS: Compliant | 922 |
|
$0.6530 / $1.1100 | Buy Now |
|
Future Electronics | CDRH104R Series 15 uH ±30 % 3.6 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
|
Future Electronics | CDRH104R Series 15 uH ±30 % 3.6 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
|
Future Electronics | CDRH104R Series 15 uH ±30 % 3.6 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
|
Future Electronics | CDRH104R Series 15 uH ±30 % 3.6 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 4039 | 600 |
|
$0.6319 / $1.2638 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 4039 | 24 |
|
$1.0675 / $2.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH104RNP-150NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH104RNP-150NC
Sumida Corporation
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4039 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |