Part Details for CDRH104RNP-180NC by Sumida Corporation
Overview of CDRH104RNP-180NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH104RNP-180NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH104RNP-180NC-ND
|
DigiKey | FIXED IND 18UH 1.8A 84 MOHM SMD Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7688 | Buy Now |
DISTI #
CDRH104RNP-180NC
|
Avnet Americas | Inductor Power Shielded Wirewound 18uH 30% 100kHz Ferrite 3.1A SMD T/R - Tape and Reel (Alt: CDRH104RNP-180NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5280 / $0.8054 | Buy Now |
DISTI #
851-CDRH104RNP-180NC
|
Mouser Electronics | Power Inductors - SMD 18uH 3.1A 0.051ohms RoHS: Compliant | 50 |
|
$0.7160 / $1.5300 | Buy Now |
|
Future Electronics | CDRH104 Series 18 uH 1.8 A 84 mOhm Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6980 | Buy Now |
Part Details for CDRH104RNP-180NC
CDRH104RNP-180NC CAD Models
CDRH104RNP-180NC Part Data Attributes
|
CDRH104RNP-180NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH104RNP-180NC
Sumida Corporation
General Purpose Inductor, 18uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4039 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.069 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |