-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1432-1-ND
|
DigiKey | FIXED IND 2.5UH 6.1A 10.5MOHM SM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1564 In Stock |
|
$0.6538 / $1.5400 | Buy Now |
DISTI #
CDRH104RNP-2R5NC
|
Avnet Americas | Ind Power Shielded Wirewound 2.5uH 30% 100KHz Ferrite 6.1A Carrier T/R - Tape and Reel (Alt: CDRH104RNP-2R5NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6459 / $0.6982 | Buy Now |
DISTI #
851-CDRH104RNP-2R5NC
|
Mouser Electronics | Power Inductors - SMD 2.5uH 6.1A RoHS: Compliant | 763 |
|
$0.6530 / $1.5400 | Buy Now |
|
Future Electronics | CDRH Series 2.5 uH 30 % Tolerance 7.5 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6900 / $0.7250 | Buy Now |
|
Future Electronics | CDRH Series 2.5 uH 30 % Tolerance 7.5 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6900 / $0.7250 | Buy Now |
|
Future Electronics | CDRH Series 2.5 uH 30 % Tolerance 7.5 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6900 / $0.7250 | Buy Now |
|
Future Electronics | CDRH Series 2.5 uH 30 % Tolerance 7.5 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6900 / $0.7250 | Buy Now |
DISTI #
63064098
|
Verical | Inductor Power Shielded Drum Core 2.5uH 30% 100KHz Ferrite 7.7A 0.0105Ohm DCR T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 2219 | Americas - 575 |
|
$0.6707 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 777 |
|
$0.8925 / $2.5500 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH104RNP-2R5NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH104RNP-2R5NC
Sumida Corporation
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4039 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0105 Ω | |
Inductance-Nom (L) | 2.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |