Part Details for CDRH104RNP-390NC by Sumida Corporation
Overview of CDRH104RNP-390NC by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH104RNP-390NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH104RNP-390NC-ND
|
DigiKey | FIXED IND 39UH 1.2A 170 MOHM SMD Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7688 | Buy Now |
DISTI #
CDRH104RNP-390NC
|
Avnet Americas | Inductor Power Shielded Wirewound 39uH 30% 100kHz Ferrite 2.4A SMD T/R - Tape and Reel (Alt: CDRH104RNP-390NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5280 / $0.8054 | Buy Now |
DISTI #
851-CDRH104RNP-390NC
|
Mouser Electronics | Power Inductors - SMD 39uH 2.2A 0.094ohms RoHS: Compliant | 73 |
|
$0.6740 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6980 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
CDRH104RNP-390NC
|
Avnet Americas | Inductor Power Shielded Wirewound 39uH 30% 100kHz Ferrite 2.4A SMD T/R - Tape and Reel (Alt: CDRH104RNP-390NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5280 / $0.8054 | Buy Now |
DISTI #
SMC-CDRH104RNP-390NC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2000 |
|
RFQ |
Part Details for CDRH104RNP-390NC
CDRH104RNP-390NC CAD Models
CDRH104RNP-390NC Part Data Attributes:
|
CDRH104RNP-390NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH104RNP-390NC
Sumida Corporation
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4039 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.127 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |