Part Details for CDRH10D68/ANP-181MC by Sumida Corporation
Overview of CDRH10D68/ANP-181MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH10D68/ANP-181MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH10D68/ANP-181MC-ND
|
DigiKey | FIXED IND 180UH 700MA 463MOHM SM Min Qty: 500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0161 | Buy Now |
DISTI #
CDRH10D68/ANP-181M
|
Avnet Americas | Inductor Power Shielded Wirewound 180uH 20% 100kHz Ferrite 0.7A SMD T/R - Tape and Reel (Alt: CDRH10D68/ANP-181M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7313 / $0.9979 | Buy Now |
DISTI #
851-CDRH10D68NP181MC
|
Mouser Electronics | Power Inductors - SMD 180uH 0.7A SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.9380 / $1.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8640 | Buy Now |
DISTI #
CDRH10D68/ANP-181M
|
Avnet Americas | Inductor Power Shielded Wirewound 180uH 20% 100kHz Ferrite 0.7A SMD T/R - Tape and Reel (Alt: CDRH10D68/ANP-181M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7313 / $0.9979 | Buy Now |
Part Details for CDRH10D68/ANP-181MC
CDRH10D68/ANP-181MC CAD Models
CDRH10D68/ANP-181MC Part Data Attributes:
|
CDRH10D68/ANP-181MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH10D68/ANP-181MC
Sumida Corporation
General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3939 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3939 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.463 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH10D68/ANP-181MC
This table gives cross-reference parts and alternative options found for CDRH10D68/ANP-181MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH10D68/ANP-181MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH10D68/ANP181MC | 1 ELEMENT, 180uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Sumida Corporation | CDRH10D68/ANP-181MC vs CDRH10D68/ANP181MC |