-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1547-1-ND
|
DigiKey | FIXED IND 22UH 3.28A 44 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3354 In Stock |
|
$0.5461 / $1.2700 | Buy Now |
DISTI #
CDRH125/LDNP-220MC
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz 3.28A Carrier T/R - Tape and Reel (Alt: CDRH125/LDNP-220MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4915 / $0.5313 | Buy Now |
DISTI #
851-CDRH125LDNP220MC
|
Mouser Electronics | Power Inductors - SMD 22uH 3.28A 44.0ohms RoHS: Compliant | 1583 |
|
$0.5460 / $1.2700 | Buy Now |
|
Future Electronics | CDRH Series 22 uH ±20 % Tolerance 3.28 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 3000Reel |
|
$0.5050 / $0.5450 | Buy Now |
|
Future Electronics | CDRH Series 22 uH ±20 % Tolerance 3.28 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5050 / $0.5450 | Buy Now |
DISTI #
73548361
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 4.5A 0.044Ohm DCR T/R RoHS: Compliant Min Qty: 124 Package Multiple: 1 | Americas - 374 |
|
$0.5337 / $0.6781 | Buy Now |
|
Quest Components | 1 ELEMENT, 22UH, GENERAL PURPOSE INDUCTOR, SMD | 4000 |
|
$0.4056 / $1.1589 | Buy Now |
|
LCSC | 3.28A 22uH 20% SMD-4P12x12mm Power Inductors ROHS | 801 |
|
$0.3832 / $0.6738 | Buy Now |
|
New Advantage Corporation | CDRH Series 22 uH �20 % Tolerance 3.28 A Surface Mount Shielded Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$0.6733 / $0.7214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH125/LDNP-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH125/LDNP-220MC
Sumida Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.044 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |