Part Details for CDRH125L125NP-100MC by Sumida Corporation
Overview of CDRH125L125NP-100MC by Sumida Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH125L125NP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1942-1-ND
|
DigiKey | FIXED IND 10UH 5.3A 25 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17 In Stock |
|
$0.4994 / $1.1600 | Buy Now |
DISTI #
CDRH125L125NP-100M
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.3A Carrier T/R - Tape and Reel (Alt: CDRH125L125NP-100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3868 / $0.5606 | Buy Now |
DISTI #
851-CDRH125L125NP100
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor RoHS: Compliant | 225 |
|
$0.4890 / $1.1600 | Buy Now |
DISTI #
V36:1790_07812754
|
Arrow Electronics | Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 5.3A 0.025Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Date Code: 2352 | Americas - 15000 |
|
$0.4784 / $0.5777 | Buy Now |
|
Future Electronics | Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 5.3A 25mOhm DCR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 29000Reel |
|
$0.4850 / $0.5250 | Buy Now |
|
Future Electronics | Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 5.3A 25mOhm DCR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4850 / $0.5250 | Buy Now |
DISTI #
CDRH125L125NP-100M
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.3A Carrier T/R - Tape and Reel (Alt: CDRH125L125NP-100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3868 / $0.5606 | Buy Now |
|
LCSC | 5.3A 10uH 20% 5.2A SMD12.3x12.3mm Power Inductors ROHS | 1 |
|
$0.4119 / $0.4327 | Buy Now |
|
New Advantage Corporation | Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 5.3A 25mOhm DCR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 23000 |
|
$0.6467 / $0.6929 | Buy Now |
Part Details for CDRH125L125NP-100MC
CDRH125L125NP-100MC CAD Models
CDRH125L125NP-100MC Part Data Attributes:
|
CDRH125L125NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH125L125NP-100MC
Sumida Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4848 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |