Part Details for CDRH125NP-681MC by Sumida Corporation
Overview of CDRH125NP-681MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH125NP-681MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH125NP-681MCTR-ND
|
DigiKey | FIXED IND 680UH 480MA 1.2OHM SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6646 | Buy Now |
DISTI #
CDRH125NP-681MC
|
Avnet Americas | Ind Power Shielded Wirewound 680uH 20% 1KHz Ferrite 480mA Carrier T/R - Tape and Reel (Alt: CDRH125NP-681MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.5335 / $0.5767 | Buy Now |
DISTI #
851-CDRH125NP-681MC
|
Mouser Electronics | Power Inductors - SMD 680uH 0.48A 20% SMD PWR INDUCTOR RoHS: Compliant | 200 |
|
$0.6210 / $1.3800 | Buy Now |
|
Future Electronics | CDRH125 Series 680 uH ±20% 480 mA 1.2 Ohm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5700 / $0.6200 | Buy Now |
Part Details for CDRH125NP-681MC
CDRH125NP-681MC CAD Models
CDRH125NP-681MC Part Data Attributes
|
CDRH125NP-681MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH125NP-681MC
Sumida Corporation
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |