CDRH127/LDHF-100MC
Sumida Corporation
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT

Overview of CDRH127/LDHF-100MC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDRH127/LDHF-100MC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDRH127/LDHF-100MC-ND
DigiKey FIXED IND 10UH 6.7A 19.5MOHM SMD Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.7197
$0.7197 Buy Now
DISTI # CDRH127/LDHF-100MC
Avnet Americas Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 6.7A Carrier T/R - Tape and Reel (Alt: CDRH127/LDHF-100MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel 0
  • 500 $0.5767
  • 1,000 $0.5681
  • 2,000 $0.5573
  • 3,000 $0.5400
  • 4,000 $0.5335
$0.5335 / $0.5767 Buy Now
DISTI # 851-DRH127/LDHF100MC
Mouser Electronics Power Inductors - SMD RoHS: Compliant 0
  • 1 $1.5300
  • 10 $1.4200
  • 100 $1.0300
  • 500 $0.7850
  • 1,000 $0.7360
  • 2,500 $0.7240
  • 10,000 $0.7000
$0.7000 / $1.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 0
  • 500 $0.5760
$0.5760 Buy Now

CAD Models for CDRH127/LDHF-100MC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDRH127/LDHF-100MC by Sumida Corporation

CDRH127/LDHF-100MC
Sumida Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
4848
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
42 Weeks, 6 Days
Case/Size Code
4848
Construction
Magnetically Shielded
Core Material
Ferrite
DC Resistance
0.0195 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
8 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR
Rated Current-Max
6.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. CDRH127/LDHF-100MC
    Sumida Corporation
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for CDRH127/LDHF-100MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH127/LDHF-100MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH127/LDHF-100MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH127/LDHF-100MC would you like to use for your alert(s)?
  • Please alert me when CDRH127/LDHF-100MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH127/LDHF-100MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH127/LDHF-100MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH127/LDHF-100MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH127/LDHF-100MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH127/LDHF-100MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: