Part Details for CDRH127/LDNP-121M by Sumida Corporation
Overview of CDRH127/LDNP-121M by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH127/LDNP-121M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH127/LDNP-121MC
|
Avnet Americas | Ind Power Shielded Wirewound 120uH 20% 1KHz Ferrite 1.9A - Tape and Reel (Alt: CDRH127/LDNP-121MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4739 / $0.6653 | Buy Now |