Part Details for CDRH127/LDNP-181MC by Sumida Corporation
Overview of CDRH127/LDNP-181MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH127/LDNP-181MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH127/LDNP-181MC-ND
|
DigiKey | FIXED IND 180UH 1.55A 299MOHM SM Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7197 | Buy Now |
DISTI #
CDRH127/LDNP-181MC
|
Avnet Americas | Inductor Power Shielded Wirewound 180uH 20% 1kHz Ferrite 1.9A SMD T/R - Tape and Reel (Alt: CDRH127/LDNP-181MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5335 / $0.5767 | Buy Now |
DISTI #
851-CDRH127LDNP181MC
|
Mouser Electronics | Power Inductors - SMD 180uH 1.55A RoHS: Compliant | 355 |
|
$0.6430 / $1.3600 | Buy Now |
|
Future Electronics | CDRH Series 180 uH 20 % Tolerance 1.55 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5760 | Buy Now |
|
LCSC | 1.55A 180uH 20% SMD-4P12x12mm Power Inductors ROHS | 985 |
|
$0.4290 / $0.5820 | Buy Now |
Part Details for CDRH127/LDNP-181MC
CDRH127/LDNP-181MC CAD Models
CDRH127/LDNP-181MC Part Data Attributes
|
CDRH127/LDNP-181MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127/LDNP-181MC
Sumida Corporation
General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.299 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |