-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1338-1-ND
|
DigiKey | FIXED IND 39UH 3.5A 60.5MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6029 In Stock |
|
$0.5400 / $1.3200 | Buy Now |
DISTI #
CDRH127/LDNP-390MC
|
Avnet Americas | Ind Power Shielded Wirewound 39uH 20% 1KHz Ferrite 3.5A Carrier T/R - Tape and Reel (Alt: CDRH127/LDNP-390MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.5335 / $0.5767 | Buy Now |
DISTI #
851-CDRH127LDNP390MC
|
Mouser Electronics | Power Inductors - SMD 39uH 3.5A RoHS: Compliant | 7833 |
|
$0.5390 / $1.3200 | Buy Now |
|
Future Electronics | CDRH Series 39 uH 20 % Tolerance 3.5 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5700 / $0.6200 | Buy Now |
DISTI #
70330038
|
Verical | Inductor Power Shielded Drum Core 39uH 20% 1KHz Ferrite 4.5A 0.0605Ohm DCR T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 2327 | Americas - 212 |
|
$0.5540 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 4 |
|
$1.4000 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH127/LDNP-390MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127/LDNP-390MC
Sumida Corporation
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0605 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |