There are no models available for this part yet.
Overview of CDRH127/LDNP-680MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH127/LDNP-680MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-1341-1-ND
|
DigiKey | FIXED IND 68UH 2.6A 120 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12404 In Stock |
|
$0.5927 / $1.3800 | Buy Now | |
DISTI #
CDRH127/LDNP-680MC
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.6A Carrier T/R - Tape and Reel (Alt: CDRH127/LDNP-680MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.5335 / $0.5767 | Buy Now | |
DISTI #
851-CDRH127LDNP680MC
|
Mouser Electronics | Power Inductors - SMD 68uH 2.6A RoHS: Compliant | 1548 |
|
$0.5920 / $1.3800 | Buy Now | |
Future Electronics | CDRH Series 68 uH ±20% 2.6 A 120 mΩ DCR Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5700 / $0.6200 | Buy Now | ||
Bristol Electronics | 1072 |
|
RFQ | ||||
LCSC | 2.6A 68uH 20% SMD-4P12x12mm Power Inductors ROHS | 194 |
|
$0.3930 / $0.6771 | Buy Now |
CAD Models for CDRH127/LDNP-680MC by Sumida Corporation
Part Data Attributes for CDRH127/LDNP-680MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
42 Weeks, 6 Days
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
4747
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
8 mm
|
Package Length
|
12 mm
|
Package Style
|
SMT
|
Package Width
|
12 mm
|
Rated Current-Max
|
3.2 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|
Related Parts for CDRH127/LDNP-680MC
-
SDR2207-100MFixed Inductors
-
UPW1H101MPD1TDFixed Capacitors
-
NFE61PT102E1H9Data Line Filters
-
ESS-118-G-03Headers and Edge Type Connectors
-
UCLAMP3311T.TCTTransient Suppressors
-
LT3065EMSE#PBFLinear Regulator ICs
-
DMN6075S-7Small Signal Field-Effect Transistors
-
MCP1316T-29LE/OTPower Management Circuits
-
PESD0402-140Non-linear Resistors