Part Details for CDRH127-6R1NC by Sumida Corporation
Overview of CDRH127-6R1NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH127-6R1NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 429 |
|
$0.6300 / $1.6800 | Buy Now |
|
Quest Components | CDRH127-6R1NC | 4569 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | CDRH127-6R1NC | 343 |
|
$0.7840 / $2.2400 | Buy Now |
|
Quest Components | CDRH127-6R1NC | 216 |
|
$1.3875 / $3.0000 | Buy Now |
Part Details for CDRH127-6R1NC
CDRH127-6R1NC CAD Models
CDRH127-6R1NC Part Data Attributes
|
CDRH127-6R1NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127-6R1NC
Sumida Corporation
General Purpose Inductor, 6.1uH, 40%, 1 Element, Ferrite-Core, SMD, 4848
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0176 Ω | |
Inductance-Nom (L) | 6.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 8 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | Tape | |
Rated Current-Max | 6.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 40% |