Datasheets
CDRH127C/ANP-150MC by: Sumida Corporation

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5151, CHIP, 5151, ROHS COMPLIANT

Part Details for CDRH127C/ANP-150MC by Sumida Corporation

Overview of CDRH127C/ANP-150MC by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ZSC31150MCREFBV1P0 Renesas Electronics Corporation Mass Calibration System for ZSC31150
ZSC31150MCSV1P1 Renesas Electronics Corporation Mass Calibration System for ZSC31150
HM2P40SZ5110N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable

Price & Stock for CDRH127C/ANP-150MC

Part # Distributor Description Stock Price Buy
DISTI # CDRH127C/ANP-150MC-ND
DigiKey FIXED IND 15UH 4.1A 20.5MOHM SMD Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $0.9687
$0.9687 Buy Now
DISTI # CDRH127C/ANP-150MC
Avnet Americas Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 4.1A Carrier T/R - Tape and Reel (Alt: CDRH127C/ANP-150MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
  • 1,500 $0.8798
  • 3,000 $0.8666
  • 6,000 $0.8501
  • 9,000 $0.8237
  • 12,000 $0.8139
$0.8139 / $0.8798 Buy Now
DISTI # 851-CDRH127C/ANP150M
Mouser Electronics Power Inductors - SMD 15uH 4.1A 0.021ohms RoHS: Compliant 0
  • 1,500 $0.9500
  • 3,000 $0.9300
$0.9300 / $0.9500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 0
  • 1,500 $0.8790
$0.8790 Buy Now

Part Details for CDRH127C/ANP-150MC

CDRH127C/ANP-150MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDRH127C/ANP-150MC Part Data Attributes

CDRH127C/ANP-150MC Sumida Corporation
Buy Now Datasheet
Compare Parts:
CDRH127C/ANP-150MC Sumida Corporation General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5151, CHIP, 5151, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Package Description CHIP, 5151, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Sumida
Case/Size Code 5151
Core Material FERRITE
DC Resistance 0.0205 Ω
Inductance-Nom (L) 15 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Rated Current-Max 4.1 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH127C/ANP-150MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH127C/ANP-150MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH127C/ANP-150MC would you like to use for your alert(s)?
  • Please alert me when CDRH127C/ANP-150MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH127C/ANP-150MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH127C/ANP-150MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH127C/ANP-150MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH127C/ANP-150MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH127C/ANP-150MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: