Part Details for CDRH127C/ANP-270MC by Sumida Corporation
Overview of CDRH127C/ANP-270MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDRH127C/ANP-270MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH127C/ANP-270MC-ND
|
DigiKey | FIXED IND 27UH 3.2A 32 MOHM SMD Min Qty: 1500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9687 | Buy Now |
DISTI #
CDRH127C/ANP-270MC
|
Avnet Americas | Inductor Power Shielded Wirewound 27uH 20% 100kHz Ferrite 3.2A SMD T/R - Tape and Reel (Alt: CDRH127C/ANP-270MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.6943 / $1.0149 | Buy Now |
DISTI #
851-DRH127C/ANP270MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Shielded for Automotive | 0 |
|
$0.9900 / $0.9980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.8790 | Buy Now |
Part Details for CDRH127C/ANP-270MC
CDRH127C/ANP-270MC CAD Models
CDRH127C/ANP-270MC Part Data Attributes
|
CDRH127C/ANP-270MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127C/ANP-270MC
Sumida Corporation
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 5151, CHIP, 5151, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 5151, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5151 | |
Core Material | FERRITE | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |