Part Details for CDRH127NP-100MC by Sumida Corporation
Overview of CDRH127NP-100MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH127NP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1457-1-ND
|
DigiKey | FIXED IND 10UH 5.4A 21.6MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25941 In Stock |
|
$0.8424 / $1.8100 | Buy Now |
DISTI #
CDRH127NP-100MC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5.4A Carrier T/R - Tape and Reel (Alt: CDRH127NP-100MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.6640 / $0.9456 | Buy Now |
DISTI #
851-CDRH127NP-100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 5.4A RoHS: Compliant | 1212 |
|
$0.8420 / $1.8000 | Buy Now |
|
Future Electronics | CDRH Series 10 uH ±20 % 5.4 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 14000Reel |
|
$0.7950 / $0.8600 | Buy Now |
|
Future Electronics | CDRH Series 10 uH ±20 % 5.4 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 6Cut Tape/Mini-Reel |
|
$1.3200 / $1.7300 | Buy Now |
|
Future Electronics | CDRH Series 10 uH ±20 % 5.4 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7950 / $0.8600 | Buy Now |
|
Future Electronics | CDRH Series 10 uH ±20 % 5.4 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7950 / $0.8600 | Buy Now |
DISTI #
65124867
|
Verical | Inductor Power Shielded Drum Core 10uH 20% 1KHz Ferrite 6.3A 0.0216Ohm DCR T/R Min Qty: 500 Package Multiple: 500 Date Code: 2213 | Americas - 3500 |
|
$1.1903 / $1.4000 | Buy Now |
|
Bristol Electronics | 3810 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 1219 |
|
$0.6357 / $1.3820 | Buy Now |
Part Details for CDRH127NP-100MC
CDRH127NP-100MC CAD Models
CDRH127NP-100MC Part Data Attributes
|
CDRH127NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127NP-100MC
Sumida Corporation
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4848 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0216 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |