Part Details for CDRH127NP-221MC by Sumida Corporation
Overview of CDRH127NP-221MC by Sumida Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9221MC(T)-5A4-E2-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9221MC(A)-5A4-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9221MC(S)-5A4-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for CDRH127NP-221MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1465-1-ND
|
DigiKey | FIXED IND 220UH 1.16A 390MOHM SM Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128 In Stock |
|
$0.8424 / $1.8100 | Buy Now |
DISTI #
CDRH127NP-221MC
|
Avnet Americas | Ind Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.16A Carrier T/R - Tape and Reel (Alt: CDRH127NP-221MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.7583 / $0.8197 | Buy Now |
DISTI #
851-CDRH127NP-221MC
|
Mouser Electronics | Power Inductors - SMD 220uH 1.16A RoHS: Compliant | 661 |
|
$0.8420 / $1.8100 | Buy Now |
|
Future Electronics | CDRH Series 220 uH 20 % Tolerance 1.16 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8550 / $0.9300 | Buy Now |
|
Future Electronics | CDRH Series 220 uH 20 % Tolerance 1.16 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8550 / $0.9300 | Buy Now |
|
Future Electronics | CDRH Series 220 uH 20 % Tolerance 1.16 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2600 / $1.5100 | Buy Now |
|
Bristol Electronics | 556 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 444 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 146 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for CDRH127NP-221MC
CDRH127NP-221MC CAD Models
CDRH127NP-221MC Part Data Attributes
|
CDRH127NP-221MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH127NP-221MC
Sumida Corporation
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4848 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |