Part Details for CDRH12D58/ANP-180MC by Sumida Corporation
Overview of CDRH12D58/ANP-180MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH12D58/ANP-180MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1838-1-ND
|
DigiKey | FIXED IND 18UH 2.9A 38 MOHM SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7380 / $1.4500 | Buy Now |
DISTI #
CDRH12D58/ANP-180M
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 20% 100KHz 2.9A Carrier T/R - Tape and Reel (Alt: CDRH12D58/ANP-180M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4739 / $0.6822 | Buy Now |
DISTI #
851-CDRH12D58NP180MC
|
Mouser Electronics | Power Inductors - SMD 18uH 2.9A SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.6590 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5910 | Buy Now |
DISTI #
CDRH12D58/ANP-180M
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 20% 100KHz 2.9A Carrier T/R - Tape and Reel (Alt: CDRH12D58/ANP-180M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4739 / $0.6822 | Buy Now |
Part Details for CDRH12D58/ANP-180MC
CDRH12D58/ANP-180MC CAD Models
CDRH12D58/ANP-180MC Part Data Attributes:
|
CDRH12D58/ANP-180MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH12D58/ANP-180MC
Sumida Corporation
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4747 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4747 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR | |
Rated Current-Max | 2.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH12D58/ANP-180MC
This table gives cross-reference parts and alternative options found for CDRH12D58/ANP-180MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH12D58/ANP-180MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH12D58/ANP180MC | 1 ELEMENT, 18uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Sumida Corporation | CDRH12D58/ANP-180MC vs CDRH12D58/ANP180MC |