CDRH12D58/ANP-220MC
Sumida Corporation
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT

Overview of CDRH12D58/ANP-220MC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P40SZ5110N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable

Price & Stock for CDRH12D58/ANP-220MC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 308-1839-1-ND
DigiKey FIXED IND 22UH 2.7A 42 MOHM SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.4500
  • 500 $0.7380
$0.7380 / $1.4500 Buy Now
DISTI # CDRH12D58/ANP-220M
Avnet Americas Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 2.7A SMD T/R - Tape and Reel (Alt: CDRH12D58/ANP-220M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $0.5914
  • 1,000 $0.5826
  • 2,000 $0.5715
  • 3,000 $0.5537
  • 4,000 $0.5471
$0.5471 / $0.5914 Buy Now
DISTI # 851-CDRH12D58/ANP220
Mouser Electronics Power Inductors - SMD SMD Power Inductor RoHS: Compliant 135
  • 1 $1.3900
  • 10 $1.2900
  • 100 $0.9030
  • 500 $0.7000
  • 1,000 $0.6650
  • 2,500 $0.6610
  • 10,000 $0.6420
$0.6420 / $1.3900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 0
  • 500 $0.5910
$0.5910 Buy Now

CAD Models for CDRH12D58/ANP-220MC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDRH12D58/ANP-220MC by Sumida Corporation

CDRH12D58/ANP-220MC
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
4747
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Sumida
Case/Size Code
4747
Construction
Magnetically Shielded
Core Material
Ferrite
DC Resistance
0.042 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
40 °C
Package Height
6 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR
Rated Current-Max
2.7 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CDRH12D58/ANP-220MC
    Sumida Corporation
    General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH12D58/ANP-220MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH12D58/ANP-220MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH12D58/ANP-220MC would you like to use for your alert(s)?
  • Please alert me when CDRH12D58/ANP-220MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH12D58/ANP-220MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH12D58/ANP-220MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH12D58/ANP-220MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH12D58/ANP-220MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH12D58/ANP-220MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: