Datasheets
CDRH12D58/ANP-270MC by: Sumida Corporation

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT

Part Details for CDRH12D58/ANP-270MC by Sumida Corporation

Overview of CDRH12D58/ANP-270MC by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P40SZ5110N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable

Price & Stock for CDRH12D58/ANP-270MC

Part # Distributor Description Stock Price Buy
DISTI # CDRH12D58/ANP-270MC-ND
DigiKey FIXED IND 27UH 2.4A 57 MOHM SMD Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.7380
$0.7380 Buy Now
DISTI # CDRH12D58/ANP-270M
Avnet Americas Inductor Power Shielded Wirewound 27uH 20% 100kHz Ferrite 2.4A SMD T/R - Tape and Reel (Alt: CDRH12D58/ANP-270M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $0.5914
  • 1,000 $0.5826
  • 2,000 $0.5715
  • 3,000 $0.5537
  • 4,000 $0.5471
$0.5471 / $0.5914 Buy Now
DISTI # 851-DRH12D58ANP270MC
Mouser Electronics Power Inductors - SMD SMD Power Inductor Shielded 0
  • 1 $1.5600
  • 10 $1.4600
  • 100 $1.0600
  • 500 $0.7950
  • 1,000 $0.7480
  • 2,500 $0.7360
  • 10,000 $0.7120
$0.7120 / $1.5600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 0
  • 500 $0.5910
$0.5910 Buy Now

Part Details for CDRH12D58/ANP-270MC

CDRH12D58/ANP-270MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDRH12D58/ANP-270MC Part Data Attributes

CDRH12D58/ANP-270MC Sumida Corporation
Buy Now Datasheet
Compare Parts:
CDRH12D58/ANP-270MC Sumida Corporation General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Package Description 4747
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 4747
Construction Magnetically Shielded
Core Material Ferrite
DC Resistance 0.057 Ω
Inductance-Nom (L) 27 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min 40 °C
Package Height 6 mm
Package Length 12 mm
Package Style SMT
Package Width 12 mm
Packing Method TR
Rated Current-Max 2.4 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL IN-LINE
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH12D58/ANP-270MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH12D58/ANP-270MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH12D58/ANP-270MC would you like to use for your alert(s)?
  • Please alert me when CDRH12D58/ANP-270MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH12D58/ANP-270MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH12D58/ANP-270MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH12D58/ANP-270MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH12D58/ANP-270MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH12D58/ANP-270MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: