Part Details for CDRH169RBNP-151MC by Sumida Corporation
Overview of CDRH169RBNP-151MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH169RBNP-151MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH169RBNP-151MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 200 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2743 | Buy Now |
DISTI #
CDRH169RBNP-151MC
|
Avnet Americas | Ind Power 150uF 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH169RBNP-151MC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$0.9808 / $1.1442 | Buy Now |
DISTI #
851-CDRH169RBNP151MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$1.0100 / $2.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.9910 | Buy Now |
DISTI #
CDRH169RBNP-151MC
|
Avnet Americas | Ind Power 150uF 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH169RBNP-151MC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$0.9808 / $1.1442 | Buy Now |
|
LCSC | 16x16x10 old batch ROHS | 400 |
|
$0.2462 | Buy Now |
Part Details for CDRH169RBNP-151MC
CDRH169RBNP-151MC CAD Models
CDRH169RBNP-151MC Part Data Attributes:
|
CDRH169RBNP-151MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH169RBNP-151MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6363 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.121 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 16 mm | |
Package Style | SMT | |
Package Width | 16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH169RBNP-151MC
This table gives cross-reference parts and alternative options found for CDRH169RBNP-151MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH169RBNP-151MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH169RNP-151MB | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6363, ROHS COMPLIANT | Sumida Corporation | CDRH169RBNP-151MC vs CDRH169RNP-151MB |