Part Details for CDRH169RNP-221MC by Sumida Corporation
Overview of CDRH169RNP-221MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH169RNP-221MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH169RNP-221MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 200 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2234 | Buy Now |
DISTI #
CDRH169RNP-221MC
|
Avnet Americas | Ind Power 220uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH169RNP-221MC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.8150 / $2.1175 | Buy Now |
DISTI #
851-CDRH169RNP-221MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$1.8700 / $3.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.8400 | Buy Now |
Part Details for CDRH169RNP-221MC
CDRH169RNP-221MC CAD Models
CDRH169RNP-221MC Part Data Attributes
|
CDRH169RNP-221MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH169RNP-221MC
Sumida Corporation
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6363, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 6363 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6363 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.181 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 16 mm | |
Package Style | SMT | |
Package Width | 16 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |