Part Details for CDRH2D09CNP-150NC by Sumida Corporation
Overview of CDRH2D09CNP-150NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH2D09CNP-150NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1943-1-ND
|
DigiKey | FIXED IND 15UH 420MA 650MOHM SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 / $0.9700 | Buy Now |
DISTI #
CDRH2D09CNP-150NC
|
Avnet Americas | SMD POWER INDUCTOR SHIELDED - Tape and Reel (Alt: CDRH2D09CNP-150NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3643 / $0.3938 | Buy Now |
DISTI #
851-CDRH2D09CNP150NC
|
Mouser Electronics | Power Inductors - SMD 15uH 0.24A SMD PWR INDUCTOR RoHS: Compliant | 1490 |
|
$0.4000 / $0.9300 | Buy Now |
|
Future Electronics | FIXED IND 15UH 420MA 650 MOHM RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
|
Future Electronics | FIXED IND 15UH 420MA 650 MOHM RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
Part Details for CDRH2D09CNP-150NC
CDRH2D09CNP-150NC CAD Models
CDRH2D09CNP-150NC Part Data Attributes
|
CDRH2D09CNP-150NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D09CNP-150NC
Sumida Corporation
General Purpose Inductor, 15uH, 25%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1313 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1313 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.42 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |