Part Details for CDRH2D11/HPNP-4R7NC by Sumida Corporation
Overview of CDRH2D11/HPNP-4R7NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH2D11/HPNP-4R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1581-1-ND
|
DigiKey | FIXED IND 4.7UH 850MA 238MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2646 / $0.5100 | Buy Now |
DISTI #
CDRH2D11/HPNP-4R7N
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz 850mA 1212 Carrier T/R - Tape and Reel (Alt: CDRH2D11/HPNP-4R7N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.1188 / $0.2310 | Buy Now |
DISTI #
851-CDRH211HPNP4R7NC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0.75A 30% SHLD RoHS: Compliant | 0 |
|
$0.2050 / $0.5100 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 1313 | 1437 |
|
$0.2025 / $0.4860 | Buy Now |
DISTI #
CDRH2D11/HPNP-4R7N
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz 850mA 1212 Carrier T/R - Tape and Reel (Alt: CDRH2D11/HPNP-4R7N) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.1188 / $0.2310 | Buy Now |
Part Details for CDRH2D11/HPNP-4R7NC
CDRH2D11/HPNP-4R7NC CAD Models
CDRH2D11/HPNP-4R7NC Part Data Attributes:
|
CDRH2D11/HPNP-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D11/HPNP-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1313 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.238 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH2D11/HPNP-4R7NC
This table gives cross-reference parts and alternative options found for CDRH2D11/HPNP-4R7NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH2D11/HPNP-4R7NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH2D11/HPNP-4R7NB | General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH2D11/HPNP-4R7NC vs CDRH2D11/HPNP-4R7NB |