Part Details for CDRH2D11BHPHF-2R2PC by Sumida Corporation
Overview of CDRH2D11BHPHF-2R2PC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH2D11BHPHF-2R2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH2D11BHPHF-2R2PCTR-ND
|
DigiKey | INDUCTOR Min Qty: 1500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2666 | Buy Now |
DISTI #
CDRH2D11BHPHF-2R2PC
|
Avnet Americas | Ind Power 2.2uH 25% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH2D11BHPHF-2R2PC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1254 / $0.2618 | Buy Now |
DISTI #
851-RH2D11BHPHF2R2PC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Shielded RoHS: Compliant | 0 |
|
$0.2370 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2270 | Buy Now |
DISTI #
CDRH2D11BHPHF-2R2PC
|
Avnet Americas | Ind Power 2.2uH 25% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH2D11BHPHF-2R2PC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1254 / $0.2618 | Buy Now |
Part Details for CDRH2D11BHPHF-2R2PC
CDRH2D11BHPHF-2R2PC CAD Models
CDRH2D11BHPHF-2R2PC Part Data Attributes:
|
CDRH2D11BHPHF-2R2PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D11BHPHF-2R2PC
Sumida Corporation
General Purpose Inductor, 2.2uH, 25%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.1333 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 1.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |