Part Details for CDRH2D18/LDNP-2R2NC by Sumida Corporation
Overview of CDRH2D18/LDNP-2R2NC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH2D18/LDNP-2R2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH2D18/LDNP-2R2NC-ND
|
DigiKey | FIXED IND 2.2UH 2.3A 41 MOHM SMD Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4663 | Buy Now |
DISTI #
CDRH2D18/LDNP-2R2NC
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.3A 1212 Carrier T/R - Tape and Reel (Alt: CDRH2D18/LDNP-2R2NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2917 / $0.4728 | Buy Now |
DISTI #
851-CDRH2D18DNP2R2NC
|
Mouser Electronics | Power Inductors - SMD 2.2uH 0.85A SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.4440 / $0.9700 | Order Now |
|
Future Electronics | CDRH2D18/LD Series 2.2 uH ±30 % Tol. 2.3 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4100 | Buy Now |
DISTI #
CDRH2D18/LDNP-2R2NC
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.3A 1212 Carrier T/R - Tape and Reel (Alt: CDRH2D18/LDNP-2R2NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2917 / $0.4728 | Buy Now |
DISTI #
IND14352
|
Rutronik | CDRH2D18 2,2uH 670mA 30% WWT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3863 / $0.4460 | Buy Now |
Part Details for CDRH2D18/LDNP-2R2NC
CDRH2D18/LDNP-2R2NC CAD Models
CDRH2D18/LDNP-2R2NC Part Data Attributes:
|
CDRH2D18/LDNP-2R2NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D18/LDNP-2R2NC
Sumida Corporation
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 1.3 mm | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |