Part Details for CDRH38D16RLDNP-470MC by Sumida Corporation
Overview of CDRH38D16RLDNP-470MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDRH38D16RLDNP-470MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH38D16RLDNP-470MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 3000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4204 | Buy Now |
DISTI #
CDRH38D16RLDNP-470MC
|
Avnet Americas | Ind Power 47uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH38D16RLDNP-470MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3181 / $0.4404 | Buy Now |
DISTI #
851-H38D16RLDNP470MC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.4150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3820 | Buy Now |
Part Details for CDRH38D16RLDNP-470MC
CDRH38D16RLDNP-470MC CAD Models
CDRH38D16RLDNP-470MC Part Data Attributes
|
CDRH38D16RLDNP-470MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH38D16RLDNP-470MC
Sumida Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1615, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1615 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1615 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.49 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |