Part Details for CDRH3D11NP-270NC by Sumida Corporation
Overview of CDRH3D11NP-270NC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH3D11NP-270NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH3D11NP-270NC-ND
|
DigiKey | FIXED IND 27UH 480MA 726MOHM SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3797 | Buy Now |
DISTI #
CDRH3D11NP-270NC
|
Avnet Americas | Inductor Power Shielded Wirewound 27uH 30% 100kHz 0.48A SMD T/R - Tape and Reel (Alt: CDRH3D11NP-270NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2086 / $0.3850 | Buy Now |
DISTI #
851-CDRH3D11NP-270NC
|
Mouser Electronics | Power Inductors - SMD 27uH 0.17A 0.605ohms RoHS: Compliant | 0 |
|
$0.3570 / $0.7600 | Order Now |
|
Future Electronics | CDRH Series 27 uH 30 % Tolerance 0.17 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3800 / $0.5100 | Buy Now |
DISTI #
CDRH3D11NP-270NC
|
Avnet Americas | Inductor Power Shielded Wirewound 27uH 30% 100kHz 0.48A SMD T/R - Tape and Reel (Alt: CDRH3D11NP-270NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2086 / $0.3850 | Buy Now |
DISTI #
CDRH3D11NP-270NC
|
Avnet Americas | Inductor Power Shielded Wirewound 27uH 30% 100kHz 0.48A SMD T/R - Tape and Reel (Alt: CDRH3D11NP-270NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2086 / $0.3850 | Buy Now |
Part Details for CDRH3D11NP-270NC
CDRH3D11NP-270NC CAD Models
CDRH3D11NP-270NC Part Data Attributes
|
CDRH3D11NP-270NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D11NP-270NC
Sumida Corporation
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1515 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.726 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | Box | |
Rated Current-Max | 0.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH3D11NP-270NC
This table gives cross-reference parts and alternative options found for CDRH3D11NP-270NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH3D11NP-270NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH3D11NP-270NB | General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | Sumida Corporation | CDRH3D11NP-270NC vs CDRH3D11NP-270NB |