Datasheets
CDRH3D28/LDNP-181NC by: Sumida Corporation

General Purpose Inductor, 180uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT

Part Details for CDRH3D28/LDNP-181NC by Sumida Corporation

Overview of CDRH3D28/LDNP-181NC by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CDRH3D28/LDNP-181NC

Part # Distributor Description Stock Price Buy
DISTI # CDRH3D28/LDNP-181NC-ND
DigiKey FIXED IND 180UH 420MA 1.13OHM SM Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.4216
$0.4216 Buy Now
DISTI # CDRH3D28/LDNP-181N
Avnet Americas Ind Power Shielded Wirewound 180uH 30% 100KHz Ferrite 420mA 1515 Carrier T/R - Tape and Reel (Alt: CDRH3D28/LDNP-181N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $0.3191
  • 1,000 $0.3143
  • 2,000 $0.3083
  • 3,000 $0.2988
  • 4,000 $0.2952
$0.2952 / $0.3191 Buy Now
DISTI # 851-RH3D28LDNP181NC
Mouser Electronics Power Inductors - SMD SMD Low Profile Inductor Shielded 0
  • 1 $0.8300
  • 10 $0.7020
  • 100 $0.4220
  • 1,000 $0.3850
  • 2,500 $0.3760
  • 10,000 $0.3650
$0.3650 / $0.8300 Order Now
Future Electronics CDRH Series 180 uH 30 % Tolerance 0.119 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 0
  • 500 $0.3190
$0.3190 Buy Now

Part Details for CDRH3D28/LDNP-181NC

CDRH3D28/LDNP-181NC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDRH3D28/LDNP-181NC Part Data Attributes

CDRH3D28/LDNP-181NC Sumida Corporation
Buy Now Datasheet
Compare Parts:
CDRH3D28/LDNP-181NC Sumida Corporation General Purpose Inductor, 180uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Package Description 1616
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1616
Construction Magnetically Shielded
Core Material Ferrite
DC Resistance 1.13 Ω
Inductance-Nom (L) 180 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Height 2.8 mm
Package Length 3.8 mm
Package Style SMT
Package Width 3.8 mm
Packing Method TR
Rated Current-Max 0.42 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 30%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH3D28/LDNP-181NC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH3D28/LDNP-181NC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH3D28/LDNP-181NC would you like to use for your alert(s)?
  • Please alert me when CDRH3D28/LDNP-181NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH3D28/LDNP-181NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH3D28/LDNP-181NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH3D28/LDNP-181NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH3D28/LDNP-181NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH3D28/LDNP-181NC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: